Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOB-100-1/4
Order Code3870427
Product RangeOMEGABOND OB-100 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoOB-100-1/4
Order Code3870427
Product RangeOMEGABOND OB-100 Series
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourTransparent
Thermal Conductivity-
Tensile Strength2000psi
Dispensing MethodTwinpack
Volume-
Weight0.25oz
Product RangeOMEGABOND OB-100 Series
Product Overview
OMEGABOND 100 epoxy is a fast (8 to 12 minute setting time), room temperature, two-part epoxy. Recommended for easy temporary and permanent bonding of beaded wire and "cement-on" thermocouples. Adheres to metals, ceramics, epoxy laminates, glass, wood, concrete and many other materials-for temperature measurements up to 129°C (265°F). It is not recommended for those endeavouring to achieve the ultimate in precision and speed of response, since this unfilled system has a relatively low thermal conductivity.
- One 1/4oz twin
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Thermal Conductivity
-
Dispensing Method
Twinpack
Weight
0.25oz
Adhesive Colour
Transparent
Tensile Strength
2000psi
Volume
-
Product Range
OMEGABOND OB-100 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268