Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoNQXL-IM30U-1082
Order Code3900788
Product RangeNQXL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 93.250 |
Price for:Each
Minimum: 1
Multiple: 1
€ 93.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoNQXL-IM30U-1082
Order Code3900788
Product RangeNQXL Series
Technical Datasheet
Thermocouple TypeN
Sensor Body MaterialSuper Omegaclad
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial42.6"
Probe Length - Metric1.08m
Probe Diameter - Imperial0.12"
Probe Diameter - Metric3mm
Product RangeNQXL Series
Technical Specifications
Thermocouple Type
N
Lead Length - Imperial
-
Probe Length - Imperial
42.6"
Probe Diameter - Imperial
0.12"
Product Range
NQXL Series
Sensor Body Material
Super Omegaclad
Lead Length - Metric
-
Probe Length - Metric
1.08m
Probe Diameter - Metric
3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718