Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoNB13-P-F-A-6-100-0000001
Order Code3908587
Product RangeNB13 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 366.460 |
Price for:Each
Minimum: 1
Multiple: 1
€ 366.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoNB13-P-F-A-6-100-0000001
Order Code3908587
Product RangeNB13 Series
Technical Datasheet
Sensing Temperature Min0°C
RTD Type-
RTD AccuracyClass A
Sensing Temperature Max150°C
Resistance100ohm
Measured Temperature Min0°C
Measured Temperature Max150°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter6mm
Probe Length100mm
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product RangeNB13 Series
Technical Specifications
Sensing Temperature Min
0°C
RTD Accuracy
Class A
Resistance
100ohm
Measured Temperature Max
150°C
RTD Element Material
Platinum
Probe Diameter
6mm
Cable Length - Metric
-
Cable Termination
-
Product Range
NB13 Series
RTD Type
-
Sensing Temperature Max
150°C
Measured Temperature Min
0°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
100mm
Cable Length - Imperial
-
Wire Configuration
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.870897