Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoMTO-230A/240V
Order Code3859028
Product RangeMTO-2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 937.510 |
Price for:Each
Minimum: 1
Multiple: 1
€ 937.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoMTO-230A/240V
Order Code3859028
Product RangeMTO-2 Series
Technical Datasheet
Supply Voltage240VAC
Watt Density23W/in²
Power Consumption3kW
Operating Temperature Min-
Operating Temperature Max-
Diameter - Imperial0.475"
Diameter - Metric12.07mm
Heater Plug Type2" NPT
Heated Length - Imperial24.88"
Heated Length - Metric631.82mm
Sheath MaterialSteel
Heated MediumOil
No. of Heating Elements2
Product RangeMTO-2 Series
Technical Specifications
Supply Voltage
240VAC
Power Consumption
3kW
Operating Temperature Max
-
Diameter - Metric
12.07mm
Heated Length - Imperial
24.88"
Sheath Material
Steel
No. of Heating Elements
2
Watt Density
23W/in²
Operating Temperature Min
-
Diameter - Imperial
0.475"
Heater Plug Type
2" NPT
Heated Length - Metric
631.82mm
Heated Medium
Oil
Product Range
MTO-2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001