Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoM22-65G-12VB
Order Code3908375
Product RangeM22 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 331.120 |
Price for:Each
Minimum: 1
Multiple: 1
€ 331.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoM22-65G-12VB
Order Code3908375
Product RangeM22 Series
Technical Datasheet
Supply Voltage VAC24V
Supply Voltage VDC24V
TonesContinuous, Pulse, Wobble
Sound Pressure Level (SPL)105dBA
IP / NEMA RatingIP2X, IP65, NEMA 4, NEMA 4X, NEMA 13
Product RangeM22 Series
Resonant Frequency3.3kHz
Current Consumption57mA
External Depth65mm
Operating Temperature Min-25°C
Operating Temperature Max60°C
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Supply Voltage VAC
24V
Tones
Continuous, Pulse, Wobble
IP / NEMA Rating
IP2X, IP65, NEMA 4, NEMA 4X, NEMA 13
Resonant Frequency
3.3kHz
External Depth
65mm
Operating Temperature Max
60°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
105dBA
Product Range
M22 Series
Current Consumption
57mA
Operating Temperature Min
-25°C
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979