Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOMEGA
Manufacturer Part NoLDC00040
Order Code3859329
Technical Datasheet
Supply Voltage240VAC
Watt Density34W/in²
Power Consumption120W
Operating Temperature Min-
Operating Temperature Max650°C
Diameter - Imperial0.375"
Diameter - Metric9.53mm
Cartridge Length - Imperial3.5"
Cartridge Length - Metric88.9mm
Sheath Material304 Stainless Steel
Product Range-
Technical Specifications
Supply Voltage
240VAC
Power Consumption
120W
Operating Temperature Max
650°C
Diameter - Metric
9.53mm
Cartridge Length - Metric
88.9mm
Product Range
-
Watt Density
34W/in²
Operating Temperature Min
-
Diameter - Imperial
0.375"
Cartridge Length - Imperial
3.5"
Sheath Material
304 Stainless Steel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001