Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 43.950 |
Price for:Each
Minimum: 1
Multiple: 1
€ 43.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLDC00018
Order Code3859321
Technical Datasheet
Supply Voltage120VAC
Watt Density19W/in²
Power Consumption30W
Operating Temperature Min-
Operating Temperature Max650°C
Diameter - Imperial0.25"
Diameter - Metric6.35mm
Cartridge Length - Imperial2.5"
Cartridge Length - Metric63.5mm
Sheath Material304 Stainless Steel
Product Range-
Technical Specifications
Supply Voltage
120VAC
Power Consumption
30W
Operating Temperature Max
650°C
Diameter - Metric
6.35mm
Cartridge Length - Metric
63.5mm
Product Range
-
Watt Density
19W/in²
Operating Temperature Min
-
Diameter - Imperial
0.25"
Cartridge Length - Imperial
2.5"
Sheath Material
304 Stainless Steel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072