Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLCM703-250
Order Code3410439
Product RangeLCM703 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 665.930 |
Price for:Each
Minimum: 1
Multiple: 1
€ 665.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCM703-250
Order Code3410439
Product RangeLCM703 Series
Technical Datasheet
Load Capacity551lb
Load Cell TypeCompression
Supply Voltage15VDC
Weight Capacity250kgf
Excitation Voltage Min10VDC
Excitation Voltage Max15VDC
Cell Output mV / V2
Sensor Output TypeRatiometric
Connection TypeCable
Linearity± 0.1%
Cable Length - Metric3.6m
Cable Length - Imperial11.8ft
Operating Temperature Min-40°C
Operating Temperature Max82°C
Product RangeLCM703 Series
Product Overview
LCM703 series comprises economical, low profile universal (tension/compression) load cell suitable for many industrial applications, including robotics, automated weighing systems, and batch process control systems.
- Capacity of 250kgf(551lb)
- Compatible with DPiS, DP41-S, DP25B-S metric models
- High Accuracy
- Rugged industrial design
- 3.6m (12') shielded 4-conductor PVC cable
Contents
Load cell, Universal link with 3.6m (12') cable.
Technical Specifications
Load Capacity
551lb
Supply Voltage
15VDC
Excitation Voltage Min
10VDC
Cell Output mV / V
2
Connection Type
Cable
Cable Length - Metric
3.6m
Operating Temperature Min
-40°C
Product Range
LCM703 Series
Load Cell Type
Compression
Weight Capacity
250kgf
Excitation Voltage Max
15VDC
Sensor Output Type
Ratiometric
Linearity
± 0.1%
Cable Length - Imperial
11.8ft
Operating Temperature Max
82°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.192323