Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLCEB-100
Order Code3809056
Product RangeLCEB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 354.420 |
Price for:Each
Minimum: 1
Multiple: 1
€ 354.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCEB-100
Order Code3809056
Product RangeLCEB Series
Technical Datasheet
Load Capacity100lb
Supply Voltage10VDC
Cell Output mV / V3
Operating Temperature Min-55°C
Operating Temperature Max90°C
Product RangeLCEB Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Load Capacity
100lb
Cell Output mV / V
3
Operating Temperature Max
90°C
SVHC
No SVHC (17-Jan-2022)
Supply Voltage
10VDC
Operating Temperature Min
-55°C
Product Range
LCEB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149685