Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC412-10K
Order Code3804587
Product RangeLC412 Series
Load Cell TypeCompression
Weight Capacity10000lbf
Excitation Voltage Min10VDC
Excitation Voltage Max15VDC
Connection TypeConnector
Linearity0.1%
Cable Length - Metric-
Cable Length - Imperial-
Operating Temperature Min-54°C
Operating Temperature Max127°C
Product RangeLC412 Series
Product Overview
LC412-10K is a LC412 series, pancake style, high accuracy, low profile load cell. It features 0.25% interchangeability for multiple load cell applications.
- 10,000lb load capacity
- DT02H-10-6P connector (or equivalent) electrical connection
- Compatible meters : DPiS, DP41-S, DP25B-S
- 10Vdc (15Vdc maximum) excitation voltage
- 3mV/V ±0.25% output
- 0.10% FSO linearity
- 0.10% FSO hysteresis
- 0.05% FSO repeatability, stainless steel for harsh industrial applications
- IP65 protection, industrial weighing
- Operating temperature range from -54 to 127°C
Contents
Load cell, 5-point NIST-traceable calibration, 59Kohm shunt data.
Technical Specifications
Load Cell Type
Compression
Excitation Voltage Min
10VDC
Connection Type
Connector
Cable Length - Metric
-
Operating Temperature Min
-54°C
Product Range
LC412 Series
Weight Capacity
10000lbf
Excitation Voltage Max
15VDC
Linearity
0.1%
Cable Length - Imperial
-
Operating Temperature Max
127°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.49266