Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKMQXL-062U-6.
Order Code2810540
Product RangeKMQXL Series
Technical Datasheet
7 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 74.140 |
Price for:Each
Minimum: 1
Multiple: 1
€ 74.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKMQXL-062U-6.
Order Code2810540
Product RangeKMQXL Series
Technical Datasheet
Length6"
External Diameter0.062"
Outside Diameter0.062"
Measured Temperature Min0°C
Probe/Pocket Body Material-
Measured Temperature Max1038°C
Sensor Body MaterialSuper Omegaclad XL
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial6"
Probe Length - Metric152.5mm
Probe Diameter - Imperial0.062"
Probe Diameter - Metric1.575mm
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product RangeKMQXL Series
Technical Specifications
Length
6"
Outside Diameter
0.062"
Probe/Pocket Body Material
-
Sensor Body Material
Super Omegaclad XL
Lead Length - Metric
-
Probe Length - Metric
152.5mm
Probe Diameter - Metric
1.575mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
External Diameter
0.062"
Measured Temperature Min
0°C
Measured Temperature Max
1038°C
Lead Length - Imperial
-
Probe Length - Imperial
6"
Probe Diameter - Imperial
0.062"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
KMQXL Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030845
Product traceability