Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKMQSS-062U-6.
Order Code2810530
Product RangeKMQSS Series
Technical Datasheet
64 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 67.870 |
Price for:Each
Minimum: 1
Multiple: 1
€ 67.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKMQSS-062U-6.
Order Code2810530
Product RangeKMQSS Series
Technical Datasheet
Length6"
Outside Diameter0.062"
External Diameter0.062"
Probe/Pocket Body MaterialStainless Steel
Product RangeKMQSS Series
Technical Specifications
Length
6"
External Diameter
0.062"
Product Range
KMQSS Series
Outside Diameter
0.062"
Probe/Pocket Body Material
Stainless Steel
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031298
Product traceability