Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKHIN-18U-RSC-18
Order Code3799254
Product RangeKHIN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 100.260 |
Price for:Each
Minimum: 1
Multiple: 1
€ 100.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKHIN-18U-RSC-18
Order Code3799254
Product RangeKHIN Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max900°C
Sensing Temperature Max900°C
Sensor Body MaterialInconel
Lead Length - Imperial60"
Lead Length - Metric1.5m
Probe Length - Imperial18"
Probe Length - Metric457.2mm
Probe Diameter - Imperial0.125"
Probe Diameter - Metric3.18mm
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingInsulated
Product RangeKHIN Series
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
900°C
Sensor Body Material
Inconel
Lead Length - Metric
1.5m
Probe Length - Metric
457.2mm
Probe Diameter - Metric
3.18mm
Thermocouple Wire Standard
ANSI
Product Range
KHIN Series
Measured Temperature Min
0°C
Sensing Temperature Max
900°C
Lead Length - Imperial
60"
Probe Length - Imperial
18"
Probe Diameter - Imperial
0.125"
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Insulated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149685