Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKFH-3-350-C1-11L1M2R
Order Code3866839
Product RangeKFH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 207.840 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€ 207.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKFH-3-350-C1-11L1M2R
Order Code3866839
Product RangeKFH Series
Technical Datasheet
Resistance350ohm
Grid Width2mm
Grid Length3mm
Connection Type2x 1m Leads
Grid TypeLinear
Bridge Energizing Voltage9Vrms
Sensor Output Type-
STC Number-
Operating Temperature Min-10°C
Operating Temperature Max155°C
Product RangeKFH Series
SVHCNo SVHC (17-Jan-2022)
Matrix Length7.4mm
Matrix Width3.9mm
Product Overview
KFH-3-350-C1-11L1M2R is a KFH series precision planar X-Y pattern, pre wired strain gage. The planar XY pattern allows precision strain measurement by eliminating the errors often associated with a stacked XY pattern.
- Pre-wired for fast installation, no soldering at measurement end
- Broad temperature range, clear alignment marks
- PTFE wire at attachment end prevents sticking during installation
- Grid length range from 0 to 3mm, 9Vrms max
- 3mm grid length, 2mm grid length
- Two 1m leads connection type, 350 ohm nominal resistance
- T rosettes grid style, 50,000µm maximum strain
- Temperature range from -10 to 155°C
Technical Specifications
Resistance
350ohm
Grid Length
3mm
Grid Type
Linear
Sensor Output Type
-
Operating Temperature Min
-10°C
Product Range
KFH Series
Matrix Length
7.4mm
Grid Width
2mm
Connection Type
2x 1m Leads
Bridge Energizing Voltage
9Vrms
STC Number
-
Operating Temperature Max
155°C
SVHC
No SVHC (17-Jan-2022)
Matrix Width
3.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39916