Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKFH-1.5-120-C1-11L3M3R
Order Code3859366
Product RangeKFH Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 233.980 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€ 233.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKFH-1.5-120-C1-11L3M3R
Order Code3859366
Product RangeKFH Series
Technical Datasheet
Resistance120ohm
Grid Width1.5mm
Grid Length1.5mm
Connection Type3x 3m Leads
Grid TypeLinear
Bridge Energizing Voltage2.5Vrms
Sensor Output Type-
STC Number-
Operating Temperature Min-10°C
Operating Temperature Max155°C
Product RangeKFH Series
SVHCNo SVHC (17-Jan-2022)
Matrix Length5.8mm
Matrix Width3.9mm
Maximum Strain50000µm
Technical Specifications
Resistance
120ohm
Grid Length
1.5mm
Grid Type
Linear
Sensor Output Type
-
Operating Temperature Min
-10°C
Product Range
KFH Series
Matrix Length
5.8mm
Maximum Strain
50000µm
Grid Width
1.5mm
Connection Type
3x 3m Leads
Bridge Energizing Voltage
2.5Vrms
STC Number
-
Operating Temperature Max
155°C
SVHC
No SVHC (17-Jan-2022)
Matrix Width
3.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90249000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443