Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHW5851-1-100
Order Code3871616
Product RangeHW5800 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoHW5851-1-100
Order Code3871616
Product RangeHW5800 Series
Technical Datasheet
Jacket MaterialTFE
Jacket ColourWhite
Wire Gauge30AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max200°C
No. of Max Strands x Strand Size7 x 38AWG
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter0.81mm
Approval SpecificationMIL-W-16878E (Type E), UL 1213
Product RangeHW5800 Series
Technical Specifications
Jacket Material
TFE
Wire Gauge
30AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
0.81mm
Product Range
HW5800 Series
Jacket Colour
White
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 38AWG
Conductor Material
Silver Plated Copper
Approval Specification
MIL-W-16878E (Type E), UL 1213
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.249476