Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 351.330 |
Price for:Each
Minimum: 1
Multiple: 1
€ 351.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHH506RA
Order Code3794673
Technical Datasheet
Data Logger TypeThermocouple
No. of Channels / Inputs2 Channel
Sensor / Measurement TypeTemperature
Maximum Samples1024 Samples
Data InterfaceRS232C
Display TypeLCD
Product Range-
Product Overview
HH506RA is a low cost, feature-packed, portable, digital thermometer that measures K, J, R, S, T, E and N thermocouples. The unit has datalogging capacity in the save mode of 128 samples with real-time data and in the datalogging mode of 16 sets, with a maximum data capacity of 1024 records. Easy to use set-up instructions allow the user to measure a broad range of T/Cs, MAX/MIN, AVG, REL, Hold Function, T1/T2.
- Dual input datalogger with RS232C communication cable and software
- 7 thermocouple types
- Save data (128 samples with real-time data)
- 41⁄2 digit LCD display
- °C/°F switchable
- 0.1° resolution
- IP65 rated
- Time, record interval, APO time setting
Contents
Dual input datalogger, 9V battery, Type K T/C (one per channel), Rubber boot, Complete operator’s manual.
Technical Specifications
Data Logger Type
Thermocouple
Sensor / Measurement Type
Temperature
Data Interface
RS232C
Product Range
-
No. of Channels / Inputs
2 Channel
Maximum Samples
1024 Samples
Display Type
LCD
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.658616