Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHCTB-3020
Order Code3870606
Product RangeHCTB-3000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3,497.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3,497.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHCTB-3020
Order Code3870606
Product RangeHCTB-3000 Series
Technical Datasheet
Calibration TypeTemperature
External Height260mm
External Width124mm
External Depth237mm
Accuracy-
Weight-
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeHCTB-3000 Series
Product Overview
HCTB-3020 is a temperature controller with digital temperature selector offers temperature management over the range of -40 to 120°C (-40 to 248°F) with stability as good as ±0.01°C. It has a rugged, splash-proof case with all submerged parts made of either stainless steel or high temperature, self-extinguishing plastic.
- Adjustable over-temp cut-out
- Low liquid-level cut-out
- 260 x 124 x 237mm size
Technical Specifications
Calibration Type
Temperature
External Width
124mm
Accuracy
-
Operating Temperature Min
-40°C
Product Range
HCTB-3000 Series
External Height
260mm
External Depth
237mm
Weight
-
Operating Temperature Max
120°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate