Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoGCHI-03-003P-E1-240/3P
Order Code3877580
Product RangeGCHI Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoGCHI-03-003P-E1-240/3P
Order Code3877580
Product RangeGCHI Series
Technical Datasheet
Power Rating3kW
Supply Voltage240V
Sheath MaterialIncoloy
No. of Elements-
Product RangeGCHI Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Power Rating
3kW
Sheath Material
Incoloy
Product Range
GCHI Series
Supply Voltage
240V
No. of Elements
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85162999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001