Quantity | Price (ex VAT) |
---|---|
1+ | € 1,892.000 |
Product Information
Product Overview
FTB-1313 is a FTB-1300 series turbine flow meter is designed for industrial and laboratory measurement of water, solvents and other low viscosity fluids. It features a 316 stainless steel body and a tungsten carbide bearing. This offers good accuracy and reliability with very little pressure drop. The standard turbine flow meters feature threaded end connections. It is designed with a wear resistant rotor assembly to provide trouble free operation and a long service life. Fluid moving through the flow meter causes the rotor to turn at a speed proportional to the flow rate, and as the rotor blades cut through the magnetic field of the pickup, an electronic pulse is generated. The pulse train is used to represent the actual flow or total amount of fluid passing through the flow meter. The number of electronic pulses generated per unit volume is known as a K-factor.
- Stainless steel construction with tungsten carbide bearing
- Easy maintenance design
- Accuracy is ±1% reading, 345bar (5000psi) maximum pressure
- 3.4l/min to 34l/min flow rate range, 10V to 30V supply voltage range
- 1⁄2 fittings NPT, 3.4 to 34 range LPM, 0.9 to 9 GPM range
- 4 to 20mA output current
- Temperature range from -40°C to 85°C
Technical Specifications
Flowmeter
34l/min
345bar
30V
± 1%
1/2"
-
-40°C
FTB-1300 Series
12.7mm
10V
3.4l/min
-
10V
1%
Liquid
NPT Male
Cable
85°C
No SVHC (17-Jan-2022)
30V
Technical Docs (2)
Alternatives for FTB-1313
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate