Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMA2712
Order Code3867271
Product RangeFMA2700 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,385.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,385.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMA2712
Order Code3867271
Product RangeFMA2700 Series
Technical Datasheet
Flow Rate Min-
Flow Rate Max20l/min
Port Style1/4" Compression
Supply Voltage Min-
Supply Voltage Max24V
Accuracy1%
Product RangeFMA2700 Series
SVHCNo SVHC (17-Jan-2022)
Pressure Max500psi
Supply Voltage DC Max24V
Technical Specifications
Flow Rate Min
-
Port Style
1/4" Compression
Supply Voltage Max
24V
Product Range
FMA2700 Series
Pressure Max
500psi
Flow Rate Max
20l/min
Supply Voltage Min
-
Accuracy
1%
SVHC
No SVHC (17-Jan-2022)
Supply Voltage DC Max
24V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.82826