Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMA-A2409
Order Code3867345
Product RangeFMA-A2400 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,607.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,607.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMA-A2409
Order Code3867345
Product RangeFMA-A2400 Series
Technical Datasheet
Flow Rate Min0l/min
Flow Rate Max10l/min
Port Style1/4" FNPT
Supply Voltage Max24VDC
Accuracy1%
Product RangeFMA-A2400 Series
SVHCNo SVHC (17-Jan-2022)
Supply Voltage DC Max24VDC
Technical Specifications
Flow Rate Min
0l/min
Port Style
1/4" FNPT
Accuracy
1%
SVHC
No SVHC (17-Jan-2022)
Flow Rate Max
10l/min
Supply Voltage Max
24VDC
Product Range
FMA-A2400 Series
Supply Voltage DC Max
24VDC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.97976