Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFLR1007ST
Order Code3867401
Product RangeFLR1000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 916.860 |
Price for:Each
Minimum: 1
Multiple: 1
€ 916.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFLR1007ST
Order Code3867401
Product RangeFLR1000 Series
Technical Datasheet
Flow Rate Min0.013l/min
Flow Rate Max0.1l/min
Supply Voltage Min11.5V
Supply Voltage Max15V
Accuracy1%
Product RangeFLR1000 Series
SVHCNo SVHC (17-Jan-2022)
Pressure Max100psi
Supply Voltage DC Max15V
Supply Voltage DC Min11.5V
Technical Specifications
Flow Rate Min
0.013l/min
Supply Voltage Min
11.5V
Accuracy
1%
SVHC
No SVHC (17-Jan-2022)
Supply Voltage DC Max
15V
Flow Rate Max
0.1l/min
Supply Voltage Max
15V
Product Range
FLR1000 Series
Pressure Max
100psi
Supply Voltage DC Min
11.5V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.51891