Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoEXTT-RSI-24-30M
Order Code3887508
Product RangeEXTT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 177.050 |
Price for:Each
Minimum: 1
Multiple: 1
€ 177.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoEXTT-RSI-24-30M
Order Code3887508
Product RangeEXTT Series
Technical Datasheet
Thermocouple Wire TypeRX/SX
Length - Imperial98.43ft
Length - Metric30m
No. of Max Strands x Strand SizeSolid
Wire Gauge24AWG
Conductor Area CSA-
Conductor TypeSolid
Colour Code StandardIEC
InsulationPFA
Operating Temperature Min0°C
Operating Temperature Max200°C
Product RangeEXTT Series
SVHCBoric acid (14-Jun-2023)
Product Overview
- Extension grade PFA insulated wire
- Type R/S thermocouple, IEC colour code
- 24AWG wire
- 30M spool length
Technical Specifications
Thermocouple Wire Type
RX/SX
Length - Metric
30m
Wire Gauge
24AWG
Conductor Type
Solid
Insulation
PFA
Operating Temperature Max
200°C
SVHC
Boric acid (14-Jun-2023)
Length - Imperial
98.43ft
No. of Max Strands x Strand Size
Solid
Conductor Area CSA
-
Colour Code Standard
IEC
Operating Temperature Min
0°C
Product Range
EXTT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149685