Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoE59-M18A108C02-D1
Order Code3908544
Product RangeiProx Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 170.300 |
Price for:Each
Minimum: 1
Multiple: 1
€ 170.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoE59-M18A108C02-D1
Order Code3908544
Product RangeiProx Series
Technical Datasheet
Sensing Range Max8mm
Thread Size - MetricM18
Sensor Output TypeSPST-NO
Supply Voltage DC Min6V
Supply Voltage DC Max48V
Product RangeiProx Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Sensing Range Max
8mm
Sensor Output Type
SPST-NO
Supply Voltage DC Max
48V
SVHC
Boric acid (14-Jun-2023)
Thread Size - Metric
M18
Supply Voltage DC Min
6V
Product Range
iProx Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001