Print Page
Image is for illustrative purposes only. Please refer to product description.
210 In Stock
75 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.550 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEWPORT ELECTRONICS
Manufacturer Part NoDRTB-RAIL-8.
Order Code2985912
Technical Datasheet
Accessory TypeDIN Rail
For Use With8" Wide Enclosures
Length6.75"
Height7.5mm
Width35mm
Rail MaterialSteel
Fixing Centres-
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
DIN Rail
Length
6.75"
Width
35mm
Fixing Centres
-
SVHC
To Be Advised
For Use With
8" Wide Enclosures
Height
7.5mm
Rail Material
Steel
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052618