Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDRTB-RAIL-3515
Order Code3871419
Product RangeDRTB-RAIL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 21.390 |
Price for:Each
Minimum: 1
Multiple: 1
€ 21.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDRTB-RAIL-3515
Order Code3871419
Product RangeDRTB-RAIL Series
Technical Datasheet
Accessory TypeSlotted DIN Rail
For Use WithOmega DR/DSUB Series DIN Rail Power Supplies/Interface Modules & ASK/DRTB/YBK Series Terminal Blocks
Length2m
Height15mm
Width35mm
Rail MaterialSteel
Fixing Centres25mm
Product RangeDRTB-RAIL Series
Technical Specifications
Accessory Type
Slotted DIN Rail
Length
2m
Width
35mm
Fixing Centres
25mm
For Use With
Omega DR/DSUB Series DIN Rail Power Supplies/Interface Modules & ASK/DRTB/YBK Series Terminal Blocks
Height
15mm
Rail Material
Steel
Product Range
DRTB-RAIL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85162950
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979