Quantity | Price (ex VAT) |
---|---|
1+ | € 385.670 |
Product Information
Product Overview
DRSL-SP3 bipolar isolated signal conditioner/splitter provides a competitive choice in terms of both price and technology for galvanic isolation of process voltage or current signals to SCADA systems or PLC equipment. Two process outputs are provided which mirror the single process input. The DRSL-SP3 can be used for signal conversion of standard bipolar analogue process signals into two individual unipolar or bipolar analogue signals. The unit offers 4-port isolation, provides surge suppression and protects control systems from transients and noise. The DRSL-SP3 also eliminates ground loops and can be used for measuring floating signals. Low power consumption facilitates DIN rail mounting without the need for any air gap. Factory calibrated measurement ranges are easily configured via DIP switches. The unit operates over a wide temperature range from -25 to 70°C (-13 to 158°F).
- Input range ±20mA, ±10VDC
- Isolation voltage is 300V
- Isolation and conversion of bipolar process voltage and current signals to unipolar/bipolar signals
- Splitter function: 1 process input–2 process outputs
- Slimline housing—only 6mm (0.24') wide
Notes
DIN rail is sold separately.
Technical Specifications
Current, Voltage
2Channels
± 0.05%
2 Channel
Isolated
Current, Voltage
0.05%
31.2VDC
DIN Rail
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate