Quantity | Price (ex VAT) |
---|---|
1+ | € 317.940 |
Product Information
Product Overview
DRSL-SP1 is a DRSL-SP1 isolated repeater/ splitter provides a competitive choice in terms of both price and technology for galvanic isolation of current signals to SCADA systems or PLC equipment. Two current outputs are provided which mirror the single current input. DRSL-SP1 can be used for signal conversion of a standard process current signal into two individual analogue signals. The unit offers 4-port isolation, provides surge suppression and protects control systems from transients and noise. The DRSL-SP1 also eliminates ground loops and can be used for measuring floating signals. Low power consumption facilitates DIN rail mounting without the need for any air gap. Measurement ranges are factory calibrated. The unit operates over a wide temperature range from -25 to 70°C (-13 to 158°F).
- Input range from 0 to 20mA
- Isolation voltage is 300V
- Isolation and conversion of current signals
- Slimline housing—only 6mm (0.24') wide
- Fast response time <lt/>7ms
Notes
DIN rail is sold separately.
Technical Specifications
Current
2Channels
± 0.05%
2 Channel
Isolated
Current
0.05%
31.2VDC
DIN Rail
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate