Quantity | Price (ex VAT) |
---|---|
1+ | € 304.500 |
Product Information
Product Overview
DRSL-DC2 is an isolated DIN rail signal conditioner provides a competitive choice in terms of both price and technology for galvanic isolation of process voltage or current signals to SCADA systems or PLC equipment. The DRSL-DC2 can be used for signal conversion of standard process voltage or current signals. The unit offers isolation between input, output and supply, provides surge suppression and protects control systems from transients and noise. The DRSL-DC2 also eliminates ground loops and can be used for measuring floating signals. Low power consumption facilitates DIN rail mounting without the need for any air gap. Factory calibrated measurement ranges are easily configured via DIP switches. When the input is configured for 2-wire transmitter mode, the DRSL-DC2 provides the current loop supply voltage. The unit operates over a wide temperature range from -25 to 70°C (-13 to 158°F).
- Input range from 0 to 20mA, 0 to 10VDC
- Isolation voltage is 300V
- Isolation and conversion of process voltage or current signals
- Power supply and signal isolator for 2-wire transmitter
Notes
DIN rail is sold separately.
Technical Specifications
Current, Voltage
2Channels
± 0.05%
2 Channel
Isolated
Current, Voltage
0.05%
31.2VDC
DIN Rail
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate