Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDFG55-0.5
Order Code3866077
Product RangeDFG55 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 2,709.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2,709.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDFG55-0.5
Order Code3866077
Product RangeDFG55 Series
Technical Datasheet
Measuring Capacity0.5lbf
Accuracy0.1%
Manufacturer Warranty3 Years
Product RangeDFG55 Series
Product Overview
- 0.5lb advanced digital force gauge with US plug type
- High speed 7000Hz sample rate
- 5 selectable units of measurement
- USB, RS232, Mitutoyo and analogue outputs standard
- Large backlit graphic display with bar graph
- 1000 point data memory
- Programmable set points with audible alarms and outputs
- Peak readings and set points always displayed
- Averaging mode calculates average reading over time
Contents
Digital force gauge, Carrying case, AC adaptor with US plug, Extension rod, Cone, Chisel, V-groove, Flat, Hook, Coupling, Certificate of calibration, USB cable and CD with USB drivers, Operator’s manual.
Technical Specifications
Measuring Capacity
0.5lbf
Manufacturer Warranty
3 Years
Accuracy
0.1%
Product Range
DFG55 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate