Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCVCHS-01-002P-E1/240V
Order Code3868454
Product RangeCVCHS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 3,743.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3,743.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCVCHS-01-002P-E1/240V
Order Code3868454
Product RangeCVCHS Series
Technical Datasheet
Power Rating2kW
Supply Voltage240VAC
Sheath MaterialIncoloy
No. of Elements1Elements
Product RangeCVCHS Series
Technical Specifications
Power Rating
2kW
Sheath Material
Incoloy
Product Range
CVCHS Series
Supply Voltage
240VAC
No. of Elements
1Elements
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85162950
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.9958