Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCT7311-D
Order Code3899049
Product RangeCT7300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,325.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,325.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCT7311-D
Order Code3899049
Product RangeCT7300 Series
Technical Datasheet
No. of Channels2 Channel
Bandwidth Min0.3Hz
Bandwidth Max100Hz
Accuracy0.5%
Crest Factor-
Resolution %-
External Height356mm
External Width356mm
External Depth97mm
Product RangeCT7300 Series
SVHCBoric acid (14-Jun-2023)
Product Overview
CT7311-D is an economical 2-pen circular process chart recorder that measures and records up to two process variables from a variety of inputs. Record and optional alarm settings are easily configured for multiple recording applications. To protect your process, the CT7300 battery back-up will continuously record up to 48 hours in the event of a power loss.
- 2 pens, 1 relay with display
Contents
Circular recorder, Operator's manual, Pens, Battery and 100 charts.
Technical Specifications
No. of Channels
2 Channel
Bandwidth Max
100Hz
Crest Factor
-
External Height
356mm
External Depth
97mm
SVHC
Boric acid (14-Jun-2023)
Bandwidth Min
0.3Hz
Accuracy
0.5%
Resolution %
-
External Width
356mm
Product Range
CT7300 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.359019