Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCIR-5118/240V-24" LEADS
Order Code3859129
Product RangeCIR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 262.430 |
Price for:Each
Minimum: 1
Multiple: 1
€ 262.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCIR-5118/240V-24" LEADS
Order Code3859129
Product RangeCIR Series
Technical Datasheet
Supply Voltage240VAC
Watt Density22W/in²
Power Consumption600W
Operating Temperature Min-
Operating Temperature Max816°C
Diameter - Imperial0.75"
Diameter - Metric19.05mm
Cartridge Length - Imperial11.875"
Cartridge Length - Metric301.63mm
Sheath MaterialIncoloy 800
Product RangeCIR Series
Technical Specifications
Supply Voltage
240VAC
Power Consumption
600W
Operating Temperature Max
816°C
Diameter - Metric
19.05mm
Cartridge Length - Metric
301.63mm
Product Range
CIR Series
Watt Density
22W/in²
Operating Temperature Min
-
Diameter - Imperial
0.75"
Cartridge Length - Imperial
11.875"
Sheath Material
Incoloy 800
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85168020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001