Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 459.950 |
Product Information
Product Overview
AQM-101 formaldehyde monitor and data logger is designed to measure and record Formaldehyde (HCHO) concentration, air temperature and relative humidity with visible and audible alarms. This HCHO monitor is an ideal instrument for indoor air quality (IAQ) monitoring and local exhaust system (LEV) performance verification in areas where Formaldehyde may be present. FORMALDEHYDE (HCHO) is a gaseous component of the earth's atmosphere. The concentration of HCHO in natural ambient air is about 0.03 ppm. The UK Control of Substances Hazardous to Health (COSHH) Regulations 2002 impose a legal requirement for the workplace control of exposure to Formaldehyde, by reference to Table 1 of EH40/2005 Workplace Exposure Limits (WELs). The short-term exposure limit for Formaldehyde as listed in EH40* is 2 ppm or 2.5 mg/m? (15 minute reference period).
- Large LCD displays HCHO level, temperature, relative humidity, calendar (Y/M/D) and time
- Three (3) smiley icons indicate indoor air quality levels at (0/0.08/0.8ppm)
- Stable Electrochemical Sensor for Hcho Detection
- Programmable high alarm
- Manual 0ppm calibration
- Audible/visible LED warning for high Hcho concentration
Contents
HCHO, RH and temperature monitor and data logger, 4 AAA batteries, USB cable, universal power supply, Operator's manual.
Technical Specifications
Formaldehyde, Temperature & Humidity
Formaldehyde, Temperature & Humidity
USB
-
1 Channel
32K Samples
LCD, LED
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate