Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No5TC-GG-KI-30-2M
Order Code3410317
Product Range5TC Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 93.990 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€ 93.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No5TC-GG-KI-30-2M
Order Code3410317
Product Range5TC Series
Technical Datasheet
Thermocouple TypeE, J, K, T
Measured Temperature Min0°C
Measured Temperature Max482°C
Sensor Body Material-
Lead Length - Imperial-
Lead Length - Metric-
Conductor Area CSA-
Probe Length - Imperial80"
Probe Length - Metric2m
Probe Diameter - Imperial0.01"
Probe Diameter - Metric0.25mm
InsulationFiberglass
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product Range5TC Series
Product Overview
5TC-GG-KI-30-2M is a 5TC series ready-made insulated thermocouple supplied in a pack of 5.
- Glass braid thermocouple insulation
- K thermocouple type
- 30AWG wire gauge
- Lead length is 2m
- Stripped leads thermocouple termination
Technical Specifications
Thermocouple Type
E, J, K, T
Measured Temperature Max
482°C
Lead Length - Imperial
-
Conductor Area CSA
-
Probe Length - Metric
2m
Probe Diameter - Metric
0.25mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Measured Temperature Min
0°C
Sensor Body Material
-
Lead Length - Metric
-
Probe Length - Imperial
80"
Probe Diameter - Imperial
0.01"
Insulation
Fiberglass
Thermocouple Wire Standard
IEC
Product Range
5TC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06