Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 46.940 |
Price for:Each
Minimum: 1
Multiple: 1
€ 46.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No2PT100FR828
Order Code3867932
Product RangeFR Series
Technical Datasheet
RTD TypeComponent
Sensing Temperature Min-70°C
Sensing Temperature Max500°C
RTD AccuracyClass B
Measured Temperature Min-70°C
Measured Temperature Max500°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe MaterialCeramic
Probe Diameter2.8mm
Probe Length8mm
Cable Length - Metric6mm
Cable Length - Imperial0.24"
Cable TerminationWire Leaded
Wire Termination2-Wire
Product RangeFR Series
Technical Specifications
RTD Type
Component
Sensing Temperature Max
500°C
Measured Temperature Min
-70°C
Resistance @ 0°C
100ohm
Probe Material
Ceramic
Probe Length
8mm
Cable Length - Imperial
0.24"
Wire Termination
2-Wire
Sensing Temperature Min
-70°C
RTD Accuracy
Class B
Measured Temperature Max
500°C
RTD Element Material
Platinum
Probe Diameter
2.8mm
Cable Length - Metric
6mm
Cable Termination
Wire Leaded
Product Range
FR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00998