Print Page
Technical Specifications
Product Range
S Series
Heat Sink Material
Aluminium Alloy
External Height
25.4mm
SVHC
No SVHC (15-Jan-2018)
For Use With
Star LEDs
Thermal Resistance
5.33°C/W
External Diameter
69.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85459090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
Product traceability