Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part NoRLS750E
Order Code4046607
Technical Datasheet
Track Resistance0
Power Rating150W
Product Range0
Resistor MountingPanel Mount
Adjustment TypeFlatted
Rheostat TypeHigh Power
Resistance Tolerance± 10%
Resistor Case / Package-
Resistor TerminalsSolder Lug
Product Length-
Product Width-
Product Height73.03mm
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Track Resistance
0
Product Range
0
Adjustment Type
Flatted
Resistance Tolerance
± 10%
Resistor Terminals
Solder Lug
Product Width
-
Operating Temperature Min
-
SVHC
No SVHC (27-Jun-2024)
Power Rating
150W
Resistor Mounting
Panel Mount
Rheostat Type
High Power
Resistor Case / Package
-
Product Length
-
Product Height
73.03mm
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.47803