Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoRA-T2X-64E
Order Code2097678
Product RangeR Series
Technical Datasheet
Thermal Resistance3.1°C/W
Packages CooledTO-218, TO-220, TO-247
External Width - Metric42mm
External Height - Metric63.5mm
External Length - Metric25mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.65"
External Height - Imperial2.5"
External Length - Imperial0.98"
External Diameter - Imperial-
Product RangeR Series
SVHCNo SVHC (27-Jun-2024)
Alternatives for RA-T2X-64E
1 Product Found
Product Overview
The RA-T2X-64E is a Heat Sink made of aluminium with black anodized finish for TO-218, TO-220 and TO-247 devices.
- For vertical mounting with solderable pins
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
3.1°C/W
External Width - Metric
42mm
External Length - Metric
25mm
Heat Sink Material
Aluminium
External Height - Imperial
2.5"
External Diameter - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Packages Cooled
TO-218, TO-220, TO-247
External Height - Metric
63.5mm
External Diameter - Metric
-
External Width - Imperial
1.65"
External Length - Imperial
0.98"
Product Range
R Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063