Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part NoC60-075-AE
Order Code4037061
Technical Datasheet
Thermal Resistance-
Packages CooledTO-247, TO-264
External Width - Metric0
External Height - Metric0
External Length - Metric75mm
External Diameter - Metric-
Heat Sink MaterialAluminium Alloy
External Width - Imperial0
External Height - Imperial0
External Length - Imperial2.95"
External Diameter - Imperial-
Product Range0
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thermal Resistance
-
External Width - Metric
0
External Length - Metric
75mm
Heat Sink Material
Aluminium Alloy
External Height - Imperial
0
External Diameter - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Packages Cooled
TO-247, TO-264
External Height - Metric
0
External Diameter - Metric
-
External Width - Imperial
0
External Length - Imperial
2.95"
Product Range
0
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85459090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14483