Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part No650FPR005E
Order Code4046019
Technical Datasheet
Resistance5000µohm
Product Range0
Power Rating5W
Resistor TechnologyCurrent Sense
Resistor Case / PackageRadial Leaded
Resistance Tolerance0
Temperature Coefficient± 100ppm/°C
Product Length0
Product Width-
Product Height11.43mm
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
5000µohm
Power Rating
5W
Resistor Case / Package
Radial Leaded
Temperature Coefficient
± 100ppm/°C
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Product Range
0
Resistor Technology
Current Sense
Resistance Tolerance
0
Product Length
0
Product Height
11.43mm
Operating Temperature Max
275°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00338
Product traceability