Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part No14AFR005E
Order Code4045879
Technical Datasheet
Resistance0.005ohm
Product Range0
Power Rating4W
Resistor TechnologyCeramic
Resistor Case / PackageAxial Leaded
Resistance Tolerance0
Temperature Coefficient0
Product Length18mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.005ohm
Power Rating
4W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
0
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Product Range
0
Resistor Technology
Ceramic
Resistance Tolerance
0
Product Length
18mm
Product Height
-
Operating Temperature Max
275°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00193