Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoE187A
Order Code1172419
Technical Datasheet
273 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.350 |
5+ | € 11.050 |
10+ | € 9.770 |
20+ | € 9.540 |
50+ | € 8.750 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoE187A
Order Code1172419
Technical Datasheet
Turns Ratio1:1
Primary Impedance800ohm
Secondary Impedance800ohm
Secondary Power2mW
Frequency Max15kHz
Isolation Voltage500V
Transformer ApplicationsMiniature - Impedance Matching
DC Resistance Primary69ohm
DC Resistance Secondary97ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min200Hz
Product Range-
Product Overview
The E187A is a miniature PCB-mount Audio Transformer with 1:1 turns ratio and 500VAC isolation voltage.
- 200Hz to 15kHz Frequency range
- -25 to 120°C Storage temperature range
Applications
Audio
Technical Specifications
Turns Ratio
1:1
Secondary Impedance
800ohm
Frequency Max
15kHz
Transformer Applications
Miniature - Impedance Matching
DC Resistance Secondary
97ohm
Transformer Terminals
PC Pin
Product Range
-
Primary Impedance
800ohm
Secondary Power
2mW
Isolation Voltage
500V
DC Resistance Primary
69ohm
Transformer Mounting
Through Hole
Frequency Min
200Hz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014