Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoOJ-SH-124LMH,000
Order Code1891687
Product RangeOJ Series
Also Known AsOJ-SH-124LMH,000
Technical Datasheet
1,041 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.510 |
| 10+ | € 1.350 |
| 25+ | € 1.280 |
| 100+ | € 1.200 |
| 1000+ | € 1.090 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoOJ-SH-124LMH,000
Order Code1891687
Product RangeOJ Series
Also Known AsOJ-SH-124LMH,000
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current8A
Product RangeOJ Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Cadmium Oxide
Coil Resistance2.88kohm
Approvals & StandardsVDE
SVHCCadmium oxide (25-Jun-2025)
Product Overview
The OJ-SH-124LMH,000 is a miniature PCB Relay with DC coil, OJ-series. 1-form-A (1NO) AgCdO contact with wash tight category of protection. 4kV dielectric between coil and contacts. Typical applications such as appliances, industrial control.
- Small size
- 4000Vrms Coil to contact dielectric strength
- 200mW Coil power
- Standard class E insulation
- -30 to 70°C Ambient temperature range
Applications
HVAC, Consumer Electronics, Industrial
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
2.88kohm
SVHC
Cadmium oxide (25-Jun-2025)
Coil Voltage
24VDC
Product Range
OJ Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
Approvals & Standards
VDE
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01