Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.632 |
| 10+ | € 0.441 |
| 100+ | € 0.360 |
| 500+ | € 0.318 |
| 1000+ | € 0.313 |
| 2500+ | € 0.307 |
| 5000+ | € 0.301 |
Product Information
Product Overview
TJA1021BT/0Z is a ISO 17987/LIN 2.x/SAE J2602 transceiver. It is a interface between the local interconnect network (LIN) commander/ responder protocol controller and the physical bus in a LIN. It is primarily intended for in vehicle sub-networks using baud rates from 1kBd upto 20kBd (/20 and B variants) and is compliant with LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, SAE J2602 and ISO 17987-4:2016 (12V). It is pin-to-pin compatible with the TJA1020 and MC33662(B). The transmit data stream of the protocol controller at the transmit data input (TXD) is converted by into a bus signal with optimized slew rate and wave shaping to minimize ElectroMagnetic Emission (EME). The LIN bus output pin is pulled HIGH via an internal termination resistor. For a commander application, an external resistor in series with a diode should be connected between pin INH or pin VBAT and pin LIN. The receiver detects the data stream at the LIN bus input pin and transfers it via pin RXD to the microcontroller.
- LIN 2.x/ISO 17987-4:2016 (12V)/SAE J2602 compliant
- Baud rate upto 20kBd (/20 and B variants)
- Very low electro magnetic emission (EME), high electro magnetic immunity (EMI)
- Passive behaviour in unpowered state
- Input levels compatible with 3.3V and 5V devices
- Integrated termination resistor for LIN responder applications
- Wake-up source recognition (local or remote), K-line compatible
- Pin-to-pin compatible with TJA1020 and MC33662(B)
- Very low current consumption in Sleep mode with local and remote wake-up
- SO8 package, virtual junction temperature range from -40°C to +150°C
Technical Specifications
Transceiver
1.5mA
27V
SOIC
Surface Mount
150°C
-
-
5.5V
20Kbaud
8Pins
-40°C
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate