Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.850 |
10+ | € 6.890 |
25+ | € 6.400 |
50+ | € 6.130 |
100+ | € 5.860 |
250+ | € 5.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 8.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoSJA1105PELY
Order Code3128693
Technical Datasheet
Device TypeEthernet Switch
Supported StandardsIEEE 802.3
Supply Voltage Min-
Supply Voltage Max1.2V
IC Case / PackageLFBGA
No. of Pins159Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Device Type
Ethernet Switch
Supply Voltage Min
-
IC Case / Package
LFBGA
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Supported Standards
IEEE 802.3
Supply Voltage Max
1.2V
No. of Pins
159Pins
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.e
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035
Product traceability