Print Page
Image is for illustrative purposes only. Please refer to product description.
2,250 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.080 |
| 10+ | € 2.320 |
| 25+ | € 2.120 |
| 50+ | € 2.020 |
| 100+ | € 1.910 |
| 250+ | € 1.820 |
| 500+ | € 1.760 |
| 1000+ | € 1.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 3.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoSC18IS606PWJ
Order Code3941722
Technical Datasheet
Bridge TypeI2C to SPI
Supply Voltage Min1.71V
Supply Voltage Max3.6V
IC Case / PackageTSSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
SC18IS606PWJ is a I²C-Bus to SPI Bridge IC in a 16 pin TSSOP package. SC18IS606 is designed to serve as an interface between a standard I2C-bus of a microcontroller and an SPI bus. This allows the microcontroller to communicate directly with SPI devices through its I2C-bus. SC18IS606 operates as an I2C-bus target transmitter or target-receiver and an SPI. SC18IS606 controls all the SPI bus specific sequences, protocol, and timing. SC18IS606 has its own internal oscillator, and it supports three SPI chip select outputs that may be configured as GPIO when not used as SPI chip select.
- I2C-bus target interface operating up to 400kHz
- SPI operating up to 1.8Mbit/s
- 1024byte data buffer
- Up to three programmable I/O pins
- Operating supply voltage: 1.71 V to 3.6 V
- Low power mode, internal oscillator
- Active low interrupt output
- ESD protection exceeds 2000 V HBM per JESD22-A114
- Latch-up testing is done to JEDEC Standard JESD78 that exceeds 100 mA
Technical Specifications
Bridge Type
I2C to SPI
Supply Voltage Max
3.6V
No. of Pins
16Pins
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
1.71V
IC Case / Package
TSSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
Product traceability