Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoSC18IM704-EVB
Order Code3941706
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeUART to I2C Bridge
Silicon ManufacturerNXP
Silicon Core NumberSC18IM704
Product Range-
Kit ContentsEvaluation Board SC18IM704, Anti-Static Bag, Quick Start Guide
SVHCNo SVHC (23-Jan-2024)
Product Overview
SC18IM704-EVB is a UART to I2C bridge evaluation board. Easy to use board with mounted SC18IM704PW allowing connections to UART controllers and I2C targets for protocol conversion.
- SC18IM704 UART to I²C-bus bridge IC
- With high-speed RS-232 baud rate up to 460.8kbps
- I2C-bus controller up to 375KHz with 256byte TX and RX FIFO
- Eight configurable I/O ports can be used for LED or other I/O purpose
- Wide voltage range from 1.71V to 3.6V operation with 5V tolerant I/O pins
- Temperature range from -40°C to 105°C, can be used in high temperature industrial applications
Contents
Assembled and tested evaluation board in an anti-static bag, Wurth ferrite core, Instruction of how to use the ferrite core.
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
NXP
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Application Sub Type
UART to I2C Bridge
Silicon Core Number
SC18IM704
Kit Contents
Evaluation Board SC18IM704, Anti-Static Bag, Quick Start Guide
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02