Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 21.620 |
10+ | € 18.220 |
25+ | € 17.300 |
50+ | € 16.680 |
100+ | € 16.050 |
Product Information
Product Overview
S32K324EHT1MPBST is a 32bit microcontroller (MCU) that offers Arm® Cortex®-M7-based MCUs in single, dual and lockstep core configurations. S32K3 family offers scalability in a number of cores, memory and peripherals, ensuring high-performance and functional safety compliant with ISO 26262 up to ASIL D. It provides a comprehensive end-to-end solution for development and production. S32K3 MCUs feature a hardware security engine (HSE) with NXP firmware, enable firmware over-the-air (FOTA) updates, and include ISO 26262 compliant real-time drivers (RTD) suitable for both AUTOSAR® and non-AUTOSAR applications. Through compatibility with the NXP S32 Automotive Platform, it enables seamless software reuse and flexibility across applications in body, zone control and electrification. It is well suited to a wide range of applications in electrical harsh environments and is optimized for cost-sensitive applications offering new, space saving package options.
- Automotive 32bit MCU/MPU, 2 x M7 cores, 4Mb P-flash
- 100Mbps ethernet MAC, voltage range from 2.97V to 5.5V
- Arm Core based on the Armv7 and Thumb®-2 ISA, integrated digital signal processor (DSP)
- 32KHz slow external oscillator (SXOSC), system phased lock loop (SPLL)
- Low-power Arm Cortex-M7 core with excellent energy efficiency, balanced with performance
- FlexIO module for flexible and high performance serial interfaces
- Debug watchpoint and trace (DWT), with four configurable comparators as hardware watchpoints
- Error detection code (EDC) on data path, cyclic redundancy check (CRC) module
- 32bit real time counter (RTC) with autonomous periodic interrupt (API) function
- Operating temperature range from -40°C to 125°C, 172-pin HDQFP package
Technical Specifications
S32K3 Family S32K324 Series Microcontrollers
32 bit
4MB
HDQFP
CANFD, Ethernet, I2C, I2S, LIN, LPUART, PWM, QSPI, SAI, SENT, SPI, UART
24Channels
2.97V
-40°C
Surface Mount
S32K324
No SVHC (27-Jun-2024)
ARM Cortex-M7F
160MHz
172Pins
142I/O's
512KB
12Bit
5.5V
125°C
S32K3
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate